• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Back cover Apple iPhone 16 Black, Transparent Inductive charging, MagSafe compatibility 77-96243

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox React Back cover

  • DROP+ fall test according to military standard (MIL-STD-810G 516.6)
  • Hard covering with soft grip edges
  • Ultra-thin protective sleeve
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Compatible with wireless charging
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16

Suitable for

15,5 cm (6,1")

Factory colour

Black

Transparent

Features

Inductive charging

MagSafe compatibility

US DoD Military Standards

MIL-STD-810G

Suitable for

15,5 cm (6,1")

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331763 Otterbox React Back cover Apple iPhone 16 Black, Transparent Inductive charging, MagSafe compatibility 77-96243

Description

The ultra-slim, durable React Series case is the MagSafe case, which protects your phone from falls and scratches. The solid, one-part shape fits exactly on your telephone and the soft-touch-borders provide a secure hold. Built-in magnets allow you to attach MagSafe accessories and open up new usage possibilities for your telephone. In addition, the cover is quickly placed and slides easily in and out of the pockets. Protect your phone with the React Series for MagSafe proven protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)