• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Back cover Samsung Galaxy A57 5G Black 77-000446

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox React Back cover

  • Light and ultra-flat protective sleeve
  • Protection against scratches and impacts
  • Elevated edges protect the touchscreen and cameras
  • Scratch-proof and stable back for best protection
  • A pleasant haptics provides excellent grip
  • Materials: Polycarbonate and synthetic rubber
  • Suitable for Samsung Galaxy A57 5G

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane

US DoD Military Standards

MIL-STD-810G

Documents & Downloads

Datasheet

Datasheet 3742341 Otterbox React Back cover Samsung Galaxy A57 5G Black 77-000446

User & Safety Instructions

User & Safety Instructions 3742341 Otterbox React Back cover Samsung Galaxy A57 5G Black 77-000446

Description

The ultra-slim, durable React Series case is the thin sleeve that protects your phone from falls and scratches. The robust, one-part shape is precisely tuned to your Smartphone and the pleasant feel of the edges provides for a secure hold. In addition, the cover is quickly placed and slides easily in and out of the pockets. Protect your phone with React Series proven protection.

This text is machine translated.

Scope of delivery

  • Otterbox reactive

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)