• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox React Case Apple iPhone 7, iPhone 8i, iPhone SE (2nd Gen), iPhone SE (3rd Gen) Black, Transparent 77-80951

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 7

iPhone 8i

iPhone SE (2nd Gen)

iPhone SE (3rd Gen)

Factory colour

Black

Transparent

Depth

9.9 mm

Height

143.5 mm

Width

72.4 mm

Weight

27.22 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893748 Otterbox React Case Apple iPhone 7, iPhone 8i, iPhone SE (2nd Gen), iPhone SE (3rd Gen) Black, Transparent 77-80951

Description


Optimised protection
The React series offers ultra-slim, durable Otterbox cases to protect your phone from falls and scratches. Its stable, one-piece design was tailored precisely to your telephone and the pleasant haptics provides an excellent grip. The cover can be installed easily on your telephone and easily slips and Ideal in the pocket. Otterbox is known for its best-in-class customer support and industry-leading warranty terms. Protect your phone with the proven React Series protection.

This text is machine translated.

Features

  • Case type cover
  • Brand compatibility: Apple
  • IPhone SE 2020/7/8 compatibility
  • Maximum screen size: 11.9 cm (4.7")
  • Surface coloring: Monochromatic
  • Product color: Black
  • Transparent

More interesting products

(*All information is plus legal VAT)