• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Back cover Apple iPhone 16 Black MagSafe compatibility 77-96542

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox Symmetry Back cover

  • DROP+ 3 times more falls than military standard (MIL-STD-810G 516.6)
  • Ultra-smart design that adjusts to the lines of your phone
  • Built-in anchors allow mobile phones and trailers to be connected
  • The tactile keys feel like those of your telephone
  • Increased edges around the camera protect against hard impacts
  • Thanks to the lip of the display adequate distance from surfaces
  • Stable housing design with reinforced corners
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16

Suitable for

15,5 cm (6,1")

Factory colour

Black

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Suitable for

15,5 cm (6,1")

Weight

0.069 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331767 Otterbox Symmetry Back cover Apple iPhone 16 Black MagSafe compatibility 77-96542

Description

Focus on your fit without compromising the safety of your device – with the Symmetry Series for MagSafe. This ultra slim body in different designs fits to the curves of your device and provides a perfect look. And now it is equipped with built-in anchors, so that you can personalize your experience with bands and trailers. All the buttons, features, and functions of your phone work perfectly in the Symmetry Series for MagSafeSafe. In addition, the integrated magnets lock securely into place on the MagSafe accessories. And no matter how you store your phone, the screen border and the raised edges around the camera offer additional protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)