• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Clear Back cover Apple iPhone 7 Transparent Shockproof 77-53957

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Otterbox Symmetry Clear Back cover

  • Otterbox certified fall protection +
  • The increased and bevelled frame protects the display
  • No UV-conditional yellowing
  • Is particularly close to

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 7

Factory colour

Transparent

Features

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521251 Otterbox Symmetry Clear Back cover Apple iPhone 7 Transparent Shockproof 77-53957

Description

Protection for smartphones, without it to hide
If you are using your smartphone heart self, we recommend the transparent iPhone 7 protective cover, the Smartphone against falls, bumps and scratches protects.

Otterbox certified fall protection +
We tested. Developed for you.
We have an engineering team, whose passion of OtterBox is really great to develop products. Our continuous efforts in the areas of development and design have already to more than 300 patents. We test each design/material and ensure that our products meet the requirements of everyday life. Each design must be on average more than 238 test hours and more than 24 different tests.

Fall hard
Two protective layers protect your mobile phone against falls, impact and shock.

Scratch-proof
Ensures that your mobile phone the adversities of everyday life spotless survives.

No UV-conditional yellowing
Made of materials with particularly high UV-resistance is produced, the Yellowing.

One-piece design
Transparent protective cover for iPhone 7, in which the connection of two excellent materials for the ultimate, especially slim protection provides.

Simple installation.
The transparent protective sleeve for the device was specially designed such that you particularly densely is present and is easy to install.

Pocket friendly
Can be easily in your pocket slide and pulled out again.

- Scratch proof: the small and transparent iPhone 7 protective case brings your smartphone particularly good.
- Elegant Design: glides easily in and out of pockets and handbags.
Display protection: the higher and bevelled frame protects the touch-screen.
- Easy Installation: The protective cover can be quickly and easily attached and removed again

This text is machine translated.

More interesting products

(*All information is plus legal VAT)