• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Symmetry Magsafe Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Black MagSafe compati

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 17e

iPhone 16e

iPhone 15

iPhone 14

iPhone 13

Suitable for

15,5 cm (6,1")

Factory colour

Black

Material

Polycarbonate (PC)

Synthetic rubber

Features

MagSafe compatibility

Suitable for

15,5 cm (6,1")

Product type description

(Schutz-)hülle

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2974028 Otterbox Symmetry Magsafe Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Black MagSafe compati

User & Safety Instructions

User & Safety Instructions 2974028 Otterbox Symmetry Magsafe Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Black MagSafe compati

More interesting products

(*All information is plus legal VAT)