• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay Schneider Electric LR97D38B Piece 1 pc(s)

Packaging type
Piece
Product type
Overload relay
Functions
Overcurrent
Type
LR97D38B
Amperage adjustment range (min.)
0.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Overload relay

Type

LR97D38B

Functions

Overcurrent

Amperage adjustment range (min.)

0.3 A

Amperage adjustment range (max.)

38 A

Adjustment range (amperage)

0.3 - 38 A

Width

45 mm

Content

1 pc(s)

Direct attachment

0

0

1

Adjustable

Screw connection

AC/DC

TRUE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923467 Overload relay Schneider Electric LR97D38B Piece 1 pc(s)

Datasheet 2923467 Overload relay Schneider Electric LR97D38B Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923467 Overload relay Schneider Electric LR97D38B Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)