• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oxford Notepad 100102938 Assorted colours A5 Squared No. of sheets: 90

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oxford College Block Office 10010 2938 DIN A5 90 sheets checkered

  • A5 size;
  • 90 g/m²
  • Double spiral binding
  • Soft Cover
  • Cover color: sorted by color
  • 90 bl.
  • The image shows the EU Ecolabel logo with a green leaf and an 'E' in the centre. Underneath is the website 'www.ecolabel.eu'.
  • 'Eco Tip' in green text on a white background, decorated with two green leaves in the top right corner.

Technical specifications

  • Product Type: Office
  • Promotional item type: Writing Pad Office
  • Paper format: DIN A5
  • Line spacing: checkered
  • 90 g/m²
  • Binding Type: double spiral binding
  • Rounded corners: Yes
  • Bookmark type: Bookmarks ruler
  • PEFC: No
  • Type Cover: Soft Cover
  • Cover color: sorted by color
  • Spine color: sorted by color
  • No. of sheets: 90 bl.
Product type

Notepad

Factory colour

Assorted colours

No. of sheets

90

Binding type

Twin-spiral-bound

Line spacing

Squared

Feature description

Softcover

Sheet width

148 mm

Cover colour

Assorted colours

Spine colour

Assorted colours

Grammage

90 g/m²

Sheet height

210 mm

Content

1 pc(s)

PEFC

No

Paper size

A5

Product type description

Office

Cover type

Softcover

Bookmark type

Bookmark ruler combo

Promotional item type

Collegeblock Office

Rounded corners

Yes

Description

Laminated strong cover. Special feature with a header line.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694758 Oxford Notepad 100102938 Assorted colours A5 Squared No. of sheets: 90

Description

Laminated strong cover. Special feature with a header line.

This text is machine translated.