• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ACT112 Automotive relay 12 V DC 20 A 1 change-over

1/4
Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Connection
Print
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact voltage drop (at 2 X 6 A) max. 0.25 V
Product type

Automotive relay

Type

ACT112

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

1 change-over

Contact material

Silver alloy

Connection

Print

Switching voltage (max.)

14 V DC

Switching current (max.)

20 A

NO switching current (max.)

20 A

Resistance (coil)

180 Ω

Durability

1 x 107

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

7.2 mm

Height

13.5 mm

Length

17.4 mm

Dim

(L x W x H) 17.4 x 7.2 x 13.5 mm

Type

1 changeover contact, 1 coil

Power consumption

800 mW

Nominal voltage (details)

12 V DC

Switching capacity

(NO) 20 A/14 V / DC, (NC) 10 A/14 V DC

Type

ACT112

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504988 Panasonic ACT112 Automotive relay 12 V DC 20 A 1 change-over

User & Safety Instructions

User & Safety Instructions 504988 Panasonic ACT112 Automotive relay 12 V DC 20 A 1 change-over

Description

Narrow miniature automotive relay in sealed enclosure. Available as single or double coil relay. CT2-relay with an integrated H-bridge for motor reversing circuit. Application: comfort electronics, power windows, central locking, seat adjustment, sunroofs, fans, outer mirrors adjustment, lighting.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)