• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Button cell CR 1616 3 V 1200 pc(s) 55 mAh Lithium CR1616

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 0.17 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Panasonic Button cell CR 1616 55 mAh 3 V Lithium, 1200 pcs

  • Set of 1200 (Industrial packaging)
  • Capacity 55 mAh
  • Cell size: CR1616
  • Type: Lithium button cell
  • Nominal voltage: 3 V
  • Dimensions (Ø x H): 16 x 1.6 mm
  • Weight: 1.0 g

Technical specifications

  • Industrial packaging
Product type

Button cell

Size

CR 1616

Dim

(Ø x H) 16 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

55 mAh

Height

1.6 mm

(Ø)

16 mm

Weight

1 g

Temperature range

-30 to +70 °C

Alternative battery types

BR1616

DL1616

ECR1616

KCR1616

KL1616

KECR1616

LM1616

5021LC

280-209

Content

1200 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3367826 Panasonic Button cell CR 1616 3 V 1200 pc(s) 55 mAh Lithium CR1616

User & Safety Instructions

User & Safety Instructions 3367826 Panasonic Button cell CR 1616 3 V 1200 pc(s) 55 mAh Lithium CR1616

Description

Features

  • Operating temperature: -30 °C to + 85 °C
  • (Please consult Panasonic when anticipating usage in operating temperatures of 70 °C or above)

Scope of delivery

  • 1200x CR 1616 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)