• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Button cell CR 2025 3 V 800 pc(s) 165 mAh Lithium CR2025

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 0.30 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Button cell CR 2025 165 mAh 3 V Lithium, 800 pcs

  • Set of 800 (Industrial packaging)
  • Capacity 165 mAh
  • Cell size: CR2025
  • Type: Lithium button cell
  • Nominal voltage: 3 V
  • Dimensions (Ø x H): 20 x 2.5 mm
  • Weight: 2.3 g

Technical specifications

  • Industrial packaging
Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

165 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.3 g

Temperature range

-30 to +70 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

SB-T14

Content

800 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3367829 Panasonic Button cell CR 2025 3 V 800 pc(s) 165 mAh Lithium CR2025

User & Safety Instructions

User & Safety Instructions 3367829 Panasonic Button cell CR 2025 3 V 800 pc(s) 165 mAh Lithium CR2025

Description

Features

  • Operating temperature: -30 °C to + 85 °C
  • (Please consult Panasonic when anticipating usage in operating temperatures of 70 °C or above)

Scope of delivery

  • 800x CR 2025 Lithium button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)