
Highlights & Details
Panasonic Lumix DC-FZ82 digital camera
- Resolution: 18.1 million pixels
- 60x optical zoom
- 4K video
- High brightness of F2.8 -5.9
- High-speed series images
- High-resolution viewfinder with 1,166 million pixels
- HDR-mode
Technical specifications
- Product type
Digital camera
- Series
LUMIX
- Camera features
4k video
- Resolution
18.1 MP
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
- Optical zoom
60 x
- Digital zoom
4 x
- Screen size diagonal (cm)
7.6 cm
- Screen size diagonal (inches)
3.0 inch
- Display
TFT
- F-numbers
F2.8 - 5.9
- Focal length
20 - 1200 mm
- Shutter speed
Approx. 4 - 1/2 000 seconds (meachnischer lock), about 1 - 1/16,000 sec (electronic lock) s
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB 2.0 hi-speed, audio output, HDMI, microphone input
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
130.2 mm
- Height
94.3 mm
- Depth
119.2 mm
- Weight
616 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 130.2 x 94.3 x 119.2 mm
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1546852 Panasonic DC-FZ82D Digital camera 18.1 MP Optical zoom: 60 x Black 4k video
Information
Test Summary Report 1546852 Panasonic DC-FZ82D Digital camera 18.1 MP Optical zoom: 60 x Black 4k video
Description
This text is machine translated.
Features
- Extremely fast auto focus and high-speed series images - ideal for sports pictures
- HDR Mode - automatically takes 3 photos with different exposures when the trigger is pressed. Under, over and "normal" illuminated recordings is automatically created a new photo in all areas particularly rich in contrast and structures in both light and dark areas precise brightens
- "Post-focus" function
Scope of delivery
- Li-ion battery
- AC adaptor:
- Lens cover band
- USB cable
- Lens Caps
- Carrying strap
- User manual.
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































