• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DP-UB9004EG1 UHD Blu-ray player 4K Ultra HD, High-res audio, Wi-Fi, 4K upscaling Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic DP-UB9004EG1 UHD Blu-ray player

  • Impressive 4K image quality with dynamic brightness adjustment thanks to HDR10+ and Dolby Vision
  • THX certification for a film experience at the highest audiovisual level - exactly according to the ideas of the director
  • Ultra HD Blu-ray playback and a versatile selection of 4K streaming services such as Netflix, YouTube and Amazon
  • High quality audio section, separate power supply, powerful D/A converter, stereo XLR and 7.1 analogue outputs
  • Solid aluminum chassis (7.8 kg) for unique sound characteristics and elegant design
  • Easy control via remote control or an external voice control unit (Google assistant or Alexa)

Technical specifications

Product type

UHD Blu-ray player

Features

4K Ultra HD

High-res audio

Wi-Fi

4K upscaling

Network/internet function

DLNA

Apps

LAN

WiFi

Web Browser

Screen Mirroring

Wi-Fi

built-in

Playback of

BD-RE

BD-RE DL

BD-R

BD-R DL

DVD

DVD-R

DVD-R DL

DVD-RW

DVD+R

DVD+R DL

DVD+RW

CD

CD-R

CD-RW

Show more
Interfaces

USB A (USB 2.0)

USB A (USB 3.0)

HDMI® output

Wi-Fi 5 (IEEE 802.11ac)

RJ45

Digital audio out (coax)

Digital audio out (optical)

XLR

Audio line out

No. of HDMI ports

2 x

No. of USB ports

2 x

Power consumption (ON)

45 W

Power consumption (standby)

0.4 W

Power supply (details)

AC 220-240 V, 50 Hz

Factory colour

Black

Dim

(W x H x D) 430 x 81 x 300 mm

Width

430 mm

Height

81 mm

Depth

300 mm

Weight

7.8 kg

Cable length

0 mm

Version

Connection cable

UKCA

yes

Description


The new reference for image and sound quality
Discover the best Panasonic player ever! State-of-the-art processor technology brings every tiny detail to your 4K TV with a wide variety of colors, extreme naturalness and breathtaking contrast, whether it's from Ultra HD Blu-ray Disc or 4K video on demand. With Multi-HDR the UB9004 supports all current HDR formats and optimizes the display on each TV. High-quality audio circuits and connections, as usually only used in high-end audio systems, guarantee a breathtaking playback of music and film sound. Immerse yourself in unique home entertainment.

Experience Hollywood at home
The Ultra HD Blu-ray players by Panasonic work with the HCX processor, which was developed in close cooperation with the Panasonic Hollywood Laboratories. Unique image processing technology gives movies from Ultra HD Blu-ray discs a breathtaking depth of detail, richness of color and naturalness. Even content of Blu-ray disc, DVD or VOD are displayed optimally. Get the best possible picture on your television.

Contrast and highly detailed images
Multi HDR support – the offer of ultra-high resolution HDR content is growing increasingly. The UB9004 of Panasonic is equipped future-proof owing to multi HDR support. In addition to hybrid log gamma for UHD TV and static HDR10 format, the player supports HDR10+ and Dolby Vision. These next-generation dynamic HDR standards use dynamic tone mapping to optimize the appearance of each scene and produce high-contrast images of unparalleled quality.

Breathtaking colors and details
Panasonic's unique 4K High Precision Chroma Processing technology comes directly from the Panasonic Hollywood Laboratory, the center of Blu-ray disc research and development. In this process, 4K image color signals (4:2:0) are interpolated by a multi-tap chroma process in 4K (4:4:4) to produce natural textures and depth.

Vibrations are reduced - for a first-class sound quality
High-rigidity housing with lower center of gravity - A newly developed drive base with a three-dimensional, stable steel plate fixes the optical drive in the middle of the two-layered chassis in order to reduce vibrations and noises during the rotation of the disc. The front and side walls are made of a thick aluminum plate. This increases the rigidity of the housing and reduces vibration.

Versatile, high-quality audio output connections
2-channel (XLR/RCA) and 7.1-channel output connectors - The 2-channel and 7.1-channel output connectors are also separate. The 2-channel output has, in addition to the cinch connection, a balanced XLR output.

A stylish appearance thanks to high-quality design
Reference design - The design of the front and side elements made of solid aluminum justifies even the highest design demands. The heavy material also generates a high rigidity, which helps to minimize vibrations and produce a high sound quality.

Now also experience online content in 4K
4K VoD-compatible - Now that 4K video formats are supported by platforms such as NETFLIX, Prime Video and YouTube, you have a wide range of high-quality content at your disposal. HD Internet video signals are processed with the 4K High-Precision Chroma processor to produce sharp and beautiful images.

This text is machine translated.

Scope of delivery

  • Remote control
  • User manual
  • Power cable;

Hints

HDMI® is a registered trademark of the HDMI Licensing L.L.C.
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)