• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Ocean Limited-Edition, HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 8 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.87 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eneloop Ocean Edition limited NiMH AAA batteries 750 mAh, 8

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

750 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

eneloop Ocean Limited-Edition, HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1517162 Panasonic eneloop Ocean Limited-Edition, HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 8 pc(s)

User & Safety Instructions

User & Safety Instructions 1517162 Panasonic eneloop Ocean Limited-Edition, HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 8 pc(s)

Information

Information 1517162 Panasonic eneloop Ocean Limited-Edition, HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 8 pc(s)

Description

Eneloop batteries have a low self-discharge and are already supplied precharged. Not only that they are immediately ready to use after purchase, you keep your load over a long period of time. This means that after a year still at 85% of the capacity are available. In this way your device is always ready for use and guarantees that the energy required always available when it is needed. One of the most important requirements of a rechargeable battery is the life, that is, the number of charge/discharge cycles, a battery can withstand, without losing power. Unique is the biggest advantage of the eneloop, that you can use up to 2100 times and then recharged can be recycled. In the long term, this is not only cheaper, but also environmentally friendly.

This text is machine translated.

Hints

According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.