• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 4 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro eneloop NiMH batteries 750 mAh, 4p

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

750 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

eneloop HR03

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1188326 eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1188326 eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 4 pc(s)

Description

eneloop batteries have a low self-discharge and are supplied already pre-charged. Not only that, they are ready for use immediately after purchase - they retain their charge for a long time. This means that after one year of storage or 85% of capacity are available. As your device is always ready for use and guarantees that the energy required is always available when it is needed. One of the most important requirements of a battery is the life, that is, without losing the number of charge / discharge cycles that can withstand a battery to power. Clearly the biggest advantage of the eneloop that it can be up to 2,100 times recharged and then recycled. In the long run this is not only effective but also environmentally friendly.

Hints

Since May 2013, the Reconstruction Loan Corporation supports (program no. 275) the use of stationary battery storage systems in conjunction with a photovoltaic system. With the sunshine @ home, you are always on the sunny side by seven years lifetime guarantee under KfW assistance. This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)