• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Pro Battery pack 3x AAA Z solder tab NiMH 3.6 V 900 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

eneloop Pro battery pack Micro battery 3.6 V, ZLF

  • high efficiency
  • Low self-discharge
  • Incl. Z-soldering tags

Technical specifications

Product type

Battery pack

Size

AAA

No. of cells

3

Voltage

3.6 V

Capacity (mAh, Ah)

900 mAh

Technology

NiMH

Special-purpose battery features

Z solder tab

Length

32 mm

Width

10.5 mm

Height

44.5 mm

Weight

42 g

Content

1 pc(s)

Manufacturer part #

137386

Type

eneloop Pro

Rechargeable

Yes

Dim

(L x W x H) 32 x 10.5 x 44.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 408875 Panasonic eneloop Pro Battery pack 3x AAA Z solder tab NiMH 3.6 V 900 mAh

User & Safety Instructions

User & Safety Instructions 408875 Panasonic eneloop Pro Battery pack 3x AAA Z solder tab NiMH 3.6 V 900 mAh

Description

With a capacity of 900 mAh battery that is particularly suitable for devices with high power consumption. The eneloop Pro offers the advantages of a battery and comes pre-loaded into the trade. Thus, the batteries are ready for use immediately after purchase. Due to the low self-discharge even up to 85% of capacity are available after the first year of storage. The cost-effectiveness and environmental friendliness is ensured through 500 charging cycles.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)