• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Pro HR06 Storage AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AA battery eneloop Pro, pack of 4

  • Capacity 2450 mAh
  • high efficiency
  • Low self-discharge

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2500 mAh

Height

50.5 mm

(Ø)

14.3 mm

Weight

30 g

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

eneloop Pro HR06 Storage

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1897557 Panasonic eneloop Pro HR06 Storage AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1897557 Panasonic eneloop Pro HR06 Storage AA battery (rechargeable) NiMH 2500 mAh 1.2 V 4 pc(s)

Description

With a capacity of 2450 mAh battery that is particularly suitable for devices with high power consumption. The pre-charged eneloop Pro combines the advantages of a battery and a battery. Thus, the batteries are ready for use immediately after purchase. Due to the low self-discharge even up to 85% of capacity are available after the first year of storage. The cost-effectiveness and environmental friendliness is ensured through 500 charging cycles.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)