• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZE10A361 Metal oxide varistor 360 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
360 V
CS
7.5 mm
(Ø)
11.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-Varistor ZNR Ø11,5mm 230V 360V 4500A

Our service for you

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series: Ores
  • Delivery form: Loose
  • Diameter, Resistance element 11.5 mm
  • Diameter, connection wire 0.8 mm
  • Rated output: 0.5 W
  • Nominal voltage: 230 V
  • Varistor voltage (@1mA) 360 V
  • Surge current 4,500 A.
  • Energy absorption 84 J
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

360 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

11.5 mm

Height

35.0 mm

Width

6.2 mm

Manufacturer part #

ERZE10A361

Dim

(Ø x H) 11.5 mm x 35.0 mm

RoHS-compliant

Yes

Peak current I(pp)

4.500 A

Type

ERZE10A361

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464781 Panasonic ERZE10A361 Metal oxide varistor 360 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464781 Panasonic ERZE10A361 Metal oxide varistor 360 V 1 pc(s) Bulk

Description

Panasonic Varistors ORE series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (E Series, Type D)
  •  • high surge current capacity relative to compact design
  • • High energy capacity and safe absorption of transient overvoltage