• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZE14A201 Metal oxide varistor 200 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
200 V
CS
10 mm
(Ø)
16.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-varistor ZNR Ø16,5mm 130V 200V 10000A

Our service for you

Technical specifications

  • Application: For the protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series: Ores
  • Delivery form: Loose
  • Diameter, Resistance element 16.5 mm
  • Diameter, connection wire 1 mm
  • Rated output: 1 W
  • Nominal voltage: 130 V
  • Varistor voltage (@1mA) 200 V
  • Surge current 1,000 A.
  • Energy absorption 47 J
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

200 V

CS

10 mm

Content

1 pc(s)

(Ø)

16.5 mm

Height

40.0 mm

Width

5.2 mm

Manufacturer part #

ERZE14A201

Dim

(Ø x H) 16.5 mm x 40.0 mm

RoHS-compliant

Yes

Peak current I(pp)

1.000 A

Type

ERZE14A201

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464787 Panasonic ERZE14A201 Metal oxide varistor 200 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3464787 Panasonic ERZE14A201 Metal oxide varistor 200 V 1 pc(s) Bulk

Description

Panasonic Varistors ORE series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (E Series, Type D)
  • • High surge current capacity in relation to compact design
  • • High energy capacity and safe absorption of transient overvoltage