• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ERZE10A511 Metal oxide varistor 510 V 1 pc(s)

Product type
Metal oxide varistor
V<sub>v</sub>
510 V
CS
7.5 mm
(Ø)
11.5 mm
Height
35.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panasonic M-varistor ZNR Ø11,5mm 320V 510V 4500A

Our service for you

Technical specifications

  • Application: For protection of electronic modules as voltage-dependent resistors (VDRs)
  • ESD Packaging: No ESD
  • Series: Ores
  • Delivery form: Loose
  • Diameter, Resistance element 11.5 mm
  • Diameter, connection wire 0.8 mm
  • Rated output: 0.5 W
  • Rated voltage: 320 V
  • Varistor voltage (@1mA) 510 V
  • Surge current 4,500 A.
  • Energy absorption 117 J
Product type

Metal oxide varistor

Vv

510 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

11.5 mm

Height

35.0 mm

Width

7.0 mm

Manufacturer part #

ERZE10A511

Dim

(Ø x H) 11.5 mm x 35.0 mm

RoHS-compliant

Yes

Peak current I(pp)

4.500 A

Type

ERZE10A511

Operating temperature (max.)

85 °C

Operating temperature (min.)

40 °C

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3464784 Panasonic ERZE10A511 Metal oxide varistor 510 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464784 Panasonic ERZE10A511 Metal oxide varistor 510 V 1 pc(s)

Description

Panasonic Varistors ORE series

This text is machine translated.

Features

  • • "ZNR" transient / surge suppressor (E Series, Type D)
  •  • high surge current capacity relative to compact design
  • • High energy capacity and safe absorption of transient overvoltage