• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic N3000CR-LFU Non-standard battery (rechargeable) C U solder tab NiCd 1.2 V 3000 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic NiCd battery Baby ULF, N-3000CR

  • Capacity 3000 mAh
  • U-solder tail

Technical specifications

Size

C

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 25.2 mm x 49 mm

Voltage

1.2 V

Capacity (mAh, Ah)

3000 mAh

Special-purpose battery features

U solder tab

Max. charging current

4500 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

49 mm

(Ø)

25.2 mm

Weight

86 g

Content

1 pc(s)

Type

N3000CR-LFU

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417773 Panasonic N3000CR-LFU Non-standard battery (rechargeable) C U solder tab NiCd 1.2 V 3000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417773 Panasonic N3000CR-LFU Non-standard battery (rechargeable) C U solder tab NiCd 1.2 V 3000 mAh 1 pc(s)

Description

Quality cells from Furukawa for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.