• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic KR1800SCE-LFU Non-standard battery (rechargeable) Sub-C U solder tab NiCd 1.2 V 1800 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic NiCd battery Sub-C, KRC-1800SCE

  • Capacity 1800 mAh
  • U-solder tail

Technical specifications

Size

Sub-C

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 22 mm x 42 mm

Voltage

1.2 V

Capacity (mAh, Ah)

1800 mAh

Special-purpose battery features

U solder tab

Max. charging current

2700 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

42 mm

(Ø)

22 mm

Weight

49 g

Content

1 pc(s)

Type

KR1800SCE-LFU

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417776 Panasonic KR1800SCE-LFU Non-standard battery (rechargeable) Sub-C U solder tab NiCd 1.2 V 1800 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417776 Panasonic KR1800SCE-LFU Non-standard battery (rechargeable) Sub-C U solder tab NiCd 1.2 V 1800 mAh 1 pc(s)

Description

Quality cells from Furukawa for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)