• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Furukawa Battery 3/2 D ZLF Non-standard battery (rechargeable) F Z solder tab NiCd 1.2 V 7000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nicd rechargeable battery 3/2 D (F), ZLF

  • Incl. Z-soldering lug
  • This text is machine translated.

Technical specifications

Size

F

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 33.2 mm x 91 mm

Voltage

1.2 V

Capacity (mAh, Ah)

7000 mAh

Special-purpose battery features

Z solder tab

Max. charging current

700 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

91 mm

(Ø)

33.2 mm

Weight

224 g

Content

1 pc(s)

Type

3/2 D ZLF

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 251741 Furukawa Battery 3/2 D ZLF Non-standard battery (rechargeable) F Z solder tab NiCd 1.2 V 7000 mAh

User & Safety Instructions

User & Safety Instructions 251741 Furukawa Battery 3/2 D ZLF Non-standard battery (rechargeable) F Z solder tab NiCd 1.2 V 7000 mAh

Description

Quality cells from Furukawa for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

In accordance with BattG, NiCd batteries can be exclusively used for medical technology, and in emergency and alarm systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)