• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Furukawa Battery Sub-C ZLF Non-standard battery (rechargeable) Sub-C Z solder tab NiCd 1.2 V 1800 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nicd Rechargeable Battery Sub-C, ZLF

  • Incl. Z-soldering lug
  • This text is machine translated.

Technical specifications

Size

Sub-C

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 22.9 mm x 43 mm

Voltage

1.2 V

Capacity (mAh, Ah)

1800 mAh

Special-purpose battery features

Z solder tab

Max. charging current

2700 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

43 mm

(Ø)

22.9 mm

Weight

49 g

Content

1 pc(s)

Type

Sub-C ZLF

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 251733 Furukawa Battery Sub-C ZLF Non-standard battery (rechargeable) Sub-C Z solder tab NiCd 1.2 V 1800 mAh

Security datasheet

Security datasheet 251733 Furukawa Battery Sub-C ZLF Non-standard battery (rechargeable) Sub-C Z solder tab NiCd 1.2 V 1800 mAh

Description

Quality cells from Furukawa for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

In accordance with BattG, NiCd batteries can be exclusively used for medical technology, and in emergency and alarm systems.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)