• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic N1250SCR Non-standard battery (rechargeable) 4/5 Sub C Flat top NiCd 1.2 V 1200 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic NiCd battery 4/5 Sub-C, N-1250SCRL

  • Capacity 1200 mAh
  • Flat-Top

Technical specifications

Size

4/5 Sub C

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 22 mm x 33 mm

Voltage

1.2 V

Capacity (mAh, Ah)

1200 mAh

Special-purpose battery features

Flat top

Max. charging current

1900 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

33 mm

(Ø)

22 mm

Weight

43 g

Content

1 pc(s)

Type

N1250SCR

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417769 Panasonic N1250SCR Non-standard battery (rechargeable) 4/5 Sub C Flat top NiCd 1.2 V 1200 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417769 Panasonic N1250SCR Non-standard battery (rechargeable) 4/5 Sub C Flat top NiCd 1.2 V 1200 mAh 1 pc(s)

Description

Quality cells from Furukawa for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)