1/2
Pressure sensor
DP-112A-E-P-J
M8 (4-pin)
Relative pressure
PNP
-1 bar
10 bar
-1 bar up to 10 bar
12 V DC
24 V DC
12 - 24 V DC
IP40
M5 IG
G1/8 AG
-10 °C
+55 °C
42.5 mm
30 mm
30 mm
(L x W x H) 42.5 x 30 x 30 mm
1 pc(s)
Datasheet 1429010 Panasonic Pressure sensor 1 pc(s) DP-112A-E-P-J -1 bar up to 10 bar M8 (4-pin) (L x W x H) 42.5 x 30 x 30 mm
User & Safety Instructions 1429010 Panasonic Pressure sensor 1 pc(s) DP-112A-E-P-J -1 bar up to 10 bar M8 (4-pin) (L x W x H) 42.5 x 30 x 30 mm
The necessary accessories are required to use the article as described.