• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Pressure sensor 1 pc(s) DP-101A-E-P -1 bar up to 1 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm

1/2
Product type
Pressure sensor
Connector
Cable, open end
Model
Relative pressure
Pressure reading range (max.)
1 bar
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 205.00
-24 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sensor, Series DP100

  • Simultaneous display of actual and threshold
  • Status indication by LEDS
  • Power-saving mode
  • Adjustable response time of 2.5 - 5000 ms

Technical specifications

Product type

Pressure sensor

Type

DP-101A-E-P

Connector

Cable, open end

Model

Relative pressure

Outputs

PNP

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

1 bar

Pressure reading range

-1 bar up to 1 bar

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

IP40

Hose connection

M5 IG

G1/8 AG

Min. temperature

-10 °C

Max. temperature

+55 °C

Length

42.5 mm

Width

30 mm

Height

30 mm

Dim

(L x W x H) 42.5 x 30 x 30 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1428996 Panasonic Pressure sensor 1 pc(s) DP-101A-E-P -1 bar up to 1 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm

User & Safety Instructions

User & Safety Instructions 1428996 Panasonic Pressure sensor 1 pc(s) DP-101A-E-P -1 bar up to 1 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm

Description

Pressure sensor miniaturized design (30 x 30 mm). Suitable for air and non-corrosive gases. Output can be used as a reference pressure switch input can be switched (definition). Large measurement range for overpressure/vacuum. Selectable pressure units: bar, kPa, psi, etc. Three-color dual-LCD-display (red, green, orange).
Applications: leak test, pressure measurement, pressure monitoring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)