• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX Pressure sensor 1 pc(s) 9670501016 -1 bar up to 1 bar G 1/4" (Ø x L) 22 mm x 86 mm

Product type
Pressure sensor
Connector
G 1/4"
Pressure reading range (max.)
1 bar
Max. operating voltage
30 V
Type
9670501016
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pressure sensor

Type

9670501016

Connector

G 1/4"

Response time

1 ms

Outputs

Voltage (analogue)

Output signal (min.)

0.5 V

Output signal (max.)

4.5 V

Resolution

2 %

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

1 bar

Pressure reading range

-1 bar up to 1 bar

Min. operating voltage

9 V

Max. operating voltage

30 V

Operating voltage

9 - 30 V

Burst load

24 bar

IP67

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

86 mm

(Ø)

22 mm

Dim

(Ø x L) 22 mm x 86 mm

Weight

60 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2826979 KYOCERA/AVX Pressure sensor 1 pc(s) 9670501016 -1 bar up to 1 bar G 1/4" (Ø x L) 22 mm x 86 mm

User & Safety Instructions

User & Safety Instructions 2826979 KYOCERA/AVX Pressure sensor 1 pc(s) 9670501016 -1 bar up to 1 bar G 1/4" (Ø x L) 22 mm x 86 mm

More interesting products

(*All information is plus legal VAT)