
Highlights & Details
Senseca DX245-2.5bar-00-L01 - Digital absolute pressure sensor (e.g. for PRO D5x) with connection G½B, M12 connection cable
- Digital DX sensor family: Can be changed without loss of accuracy, combined with any DX sensors
- Adjustable: Flexible manometer thread connection G½B for various applications
- Robust: Compact design in stable, IP67 water-resistant stainless steel housing
- Precise: Fast measurement results with high accuracy ±0.1 %FS
- Flexible: Wide measurement range with high resolution (0 to 2500 mbar ABS. / 1 mbar)
- Temperature compensated: Precise values in the range of -10 to +60 °C.
- Made in Germany
Technical specifications
- Packaging type
Carton
- Product type
Pressure sensor
- Type
DX245-2.5bar-00-L01
- Connector
G 1/2"
M12 (4-pin)
- Cable length
1 m
- Model
Vacuum
Absolute pressure
- Interfaces
M12 plug
- Accuracy
0.1
- Pressure reading range (max.)
25 bar
- Pressure reading range
25 bar (max)
- Operating current
2 mA
IP67
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
94 mm
- (Ø)
36 mm
- Dim
(Ø x L) 36 mm x 94 mm
- Weight
300 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3771549 Senseca Pressure sensor 1 pc(s) DX245-2.5bar-00-L01 25 bar (max) G 1/2", M12 (4-pin) (Ø x L) 36 mm x 94 mm Carton
User & Safety Instructions
User & Safety Instructions 3771549 Senseca Pressure sensor 1 pc(s) DX245-2.5bar-00-L01 25 bar (max) G 1/2", M12 (4-pin) (Ø x L) 36 mm x 94 mm Carton
Description
For the highest load, the G ½ pressure gauge connection is designed to withstand pressures of over 1000 bar. The connection to the measuring device is established in a stable manner via a 4-pin M12A connector. While the series is available in various measurement ranges, this specific model covers a range from 0 to 2500 mbar ABS. And comes with a 1 meter long connecting cable.
This text is machine translated.
Scope of delivery
- Digital absolute pressure sensor DX245-2.5bar-00
- 1 m PVC-connection CABLE CABLE-M12-L01
- Quickstart instructions
- Testing procedure
Hints
System requirements
- Digital measuring device with M12 connection for DX sensors (e.g. Senseca PRO D01, PRO D05.2, PRO D5.3, PRO 921 or PRO 925)





























