1/2
Pressure sensor
DP-101A-M-P
Cable, open end
Relative pressure
PNP
-1 bar
1 bar
-1 bar up to 1 bar
12 V DC
24 V DC
12 - 24 V DC
IP40
M5 IG
-10 °C
+55 °C
42.5 mm
30 mm
30 mm
(L x W x H) 42.5 x 30 x 30 mm
1 pc(s)
Datasheet 1376119 Panasonic Pressure sensor 1 pc(s) DP-101A-M-P -1 bar up to 1 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm
User & Safety Instructions 1376119 Panasonic Pressure sensor 1 pc(s) DP-101A-M-P -1 bar up to 1 bar Cable, open end (L x W x H) 42.5 x 30 x 30 mm
The necessary accessories are required to use the article as described.