1/2
Image similar
Reflective light barrier
PM-L25
L
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
1.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
13.4 mm
12 mm
12 mm
(L x W x H) 13.4 x 12 x 12 mm
Datasheet 1547471 Panasonic Reflective light barrier PM-L25 PM-L25 L Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)
Certificate 1547471 Panasonic Reflective light barrier PM-L25 PM-L25 L Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)