• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Reflective light barrier PM-L45-P PM-L45-P L Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)

1/2
Image similar
Product type
Reflective light barrier
Model
L
Functions
Light-ON
Dark-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork light barrier, Series PM (45)

  • Fork width: 6mm
  • Short response time of 20 μs bright-on
  • Response time 80 μs dark-on
  • Foreign Light independent
  • Reverse polarity protection

Technical specifications

Product type

Reflective light barrier

Type

PM-L45-P

Model

L

Functions

Light-ON

Dark-ON

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Outputs

PNP

Connector

Cable, open end

Cable length

1.00 m

Enclosure material

PBT

Transmitter type

LED IR

Wavelength

855 nm

IP64

Min. temperature

-25 °C

Max. temperature

+55 °C

Length

26 mm

Width

7 mm

Height

14.6 mm

Dim

(L x W x H) 26 x 7 x 14.6 mm

Documents & Downloads

Datasheet

Datasheet 1547427 Panasonic Reflective light barrier PM-L45-P PM-L45-P L Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)

Description

Fork light beam in very small size. Two transistor outputs bright-on and dark-on. LED display of switching status Jet markings for easy adjustment. Insensitive to vibrations and shocks.
Applications: contactless switch, object detection (e.g. coins), position detection, scanning (e.g. register marks), Coding disc query, speed and speed detection, band crack testing.

This text is machine translated.

Hints

For more information on this PM-L45-P, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?

More interesting products

(*All information is plus legal VAT)