1/2
Image similar
Reflective light barrier
PM-R25
R
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
1.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
13.4 mm
11.7 mm
12.5 mm
(L x W x H) 13.4 x 11.7 x 12.5 mm
Datasheet 1547452 Panasonic Reflective light barrier PM-R25 PM-R25 R Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)