1/2
Image similar
Reflective light barrier
PM-T45-C3
T
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
3.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
26 mm
13.7 mm
18.1 mm
(L x W x H) 26 x 13.7 x 18.1 mm
Datasheet 1547454 Panasonic Reflective light barrier PM-T45-C3 PM-T45-C3 T Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)