1/2
Image similar
Reflective light barrier
PM-Y45-C3
Y
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Cable, open end
3.00 m
PBT
LED IR
855 nm
IP64
-25 °C
+55 °C
13.4 mm
14.6 mm
20.6 mm
(L x W x H) 13.4 x 14.6 x 20.6 mm
Datasheet 1547458 Panasonic Reflective light barrier PM-Y45-C3 PM-Y45-C3 Y Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)