• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Semiconductor Relay

1/4
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Insulation voltage: 3 kV
Packaging type

Piece

Product type

SSR

Type

AQ10A2ZT432

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

250 V AC

Switching voltage (max.)

250 V AC

Current load (max.)

5 A

Output voltage (max.)

250 V AC

Max. output current

5 A

Contact type

1 maker

Min. temperature

-30 °C

Max. temperature

+80 °C

Permanent current (max.)

5 A

Content

1 pc(s)

Type

Zero-cross

Nominal voltage (details)

4 - 32 V DC

Switching voltage

250 V AC

Type

AQ10A2ZT432

Insulation voltage

4 kV

Current load

(without/with heatsink) 5 A/10 A

Temperature range

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 504900 Panasonic Semiconductor Relay

User & Safety Instructions

User & Safety Instructions 504900 Panasonic Semiconductor Relay

Description

One-channel semi-conductor relay in slim SIL-casing. Application: Control and industry technology, fan control, light technology.

Hints

Approvals: UL, CSA, VDE, TÜV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)