• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic SF2D12D PCB relay 12 V DC 8 A 2 makers, 2 breakers 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 makers
2 breakers
Switching voltage (max.)
400 V DC
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 31.99
-9 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

SF2D12D

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

288 Ω

Contact type

2 makers

2 breakers

Contact material

AgSnO2 + Au

Switching voltage (max.)

400 V DC

400 V AC

Switching current (max.)

8 A

Connection

Solder pins

Response time

17.5 ms

Fall time

7 ms

Durability

10 7 switching cycles

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

53.3 mm

Width

25 mm

Height

16 mm

Dim

(L x W x H) 53.3 x 25 x 16 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1082486 Panasonic SF2D12D PCB relay 12 V DC 8 A 2 makers, 2 breakers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1082486 Panasonic SF2D12D PCB relay 12 V DC 8 A 2 makers, 2 breakers 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)