• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit A2C25-A-C8 Clip Self-adhesive A2C25-A-C8 Bundle Ø range 6.40 mm (max) Grey 1 pc(s)

1/2
Collection
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
6.40 mm
Material
Polyvinylidene fluoride
Bundle Ø range
6.40 mm (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clip, self-adhesive

  • Grey
  • Clip
  • Self-adhesive
  • Bundle Ø range 6.40 mm (max)

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

6.40 mm (max)

Bundle Ø (max.)

6.40 mm

Material

Polyvinylidene fluoride

Factory colour

Grey

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

A2C25-A-C8

Width

16 mm

Height

9.1 mm

Length

36.3 mm

Type

A2C25-A-C8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317474 Panduit A2C25-A-C8 Clip Self-adhesive A2C25-A-C8 Bundle Ø range 6.40 mm (max) Grey 1 pc(s)

Information

Information 1317474 Panduit A2C25-A-C8 Clip Self-adhesive A2C25-A-C8 Bundle Ø range 6.40 mm (max) Grey 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)