• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets MTM1H-C Colourless 1 pc(s)

1/4
Product type
Cable tie mount
Fastening method
Screw fixing
Rivets
Material
Metal
Max. cable tie width
9.5 mm
Factory colour
Colourless
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base, stainless steel, silver, (L x W x H) 22 x 10.2 x 4.4 mm, MTM1H-C

  • Colourless
  • Cable tie mount
  • Screw fixing, Rivets

Technical specifications

Product type

Cable tie mount

Max. cable tie width

9.5 mm

Fastening method

Screw fixing

Rivets

Material

Metal

Factory colour

Colourless

Content

1 pc(s)

Manufacturer part #

MTM1H-C

Dimensions

22.6 x 10.2 x 4.4 mm

Width

10.2 mm

Height

4.4 mm

Length

22.6 mm

Type

Cable Tie Mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478420 Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets MTM1H-C Colourless 1 pc(s)

Information

Information 3478420 Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets MTM1H-C Colourless 1 pc(s)

Description

Mounting straps for accessories type MTM1H-C. Made of steel, with fixing hole 4.4 mm for M 4; dimensions (L x B x H): 22.6 x 10.2 x 4.4 mm. Technical characteristics (type, bundle diameter (D), length (L)): MTM1H–C, belt–mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)