• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets TM1S4-C Bundle Ø range 51 mm (max) Colourless 1 pc(s)

Product type
Cable tie mount
Fastening method
Screw fixing
Rivets
Bundle Ø (max.)
51 mm
Material
Plastic
Max. cable tie width
2.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

635 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.52 / piece)
€ 1.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base, max. Bundle-Ø 2.5 mm, PA, natural, (L x W x H) 13 x 8 x 5.8 mm

  • Colourless
  • Cable tie mount
  • Screw fixing, Rivets
  • Bundle Ø range 51 mm (max)

Technical specifications

Product type

Cable tie mount

Max. cable tie width

2.5 mm

Fastening method

Screw fixing

Rivets

Bundle Ø range

51 mm (max)

Bundle Ø (max.)

51 mm

Material

Plastic

Factory colour

Colourless

Content

1 pc(s)

Manufacturer part #

TM1S4-C

Width

8 mm

Height

5.8 mm

Length

13 mm

Type

Cable Tie Mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478422 Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets TM1S4-C Bundle Ø range 51 mm (max) Colourless 1 pc(s)

Information

Information 3478422 Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets TM1S4-C Bundle Ø range 51 mm (max) Colourless 1 pc(s)

Information 3478422 Panduit Cable Tie Mount Cable tie mount Screw fixing, Rivets TM1S4-C Bundle Ø range 51 mm (max) Colourless 1 pc(s)

Description

Mounting base for screwing type Panduit TM1S4-C For cable holding tapes, made of PA 6.6, for fixing with commercially available adhesive or for screwing, natural-colored. Mounting hole: M 2.5 Cable tape width: 3.0 mm Dimension: Length 13 mm / Width 8.0 mm / Height 5.8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)