• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable Tie Mount Cable tie mount Wall plug PWMS-H25-C Bundle Ø range 127 mm (max) Colourless 1 pc(s)

1/4
Product type
Cable tie mount
Fastening method
Wall plug
Bundle Ø (max.)
127 mm
Material
Plastic
Max. cable tie width
4.8 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Multiple: 150
Total (€ 0.89 / piece)
€ 133.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base, PA, natural, (L x H) 19.1 x 15.5 mm, PWMS-H25-C

  • Colourless
  • Cable tie mount
  • Wall plug
  • Bundle Ø range 127 mm (max)

Technical specifications

Product type

Cable tie mount

Max. cable tie width

4.8 mm

Fastening method

Wall plug

Bundle Ø range

127 mm (max)

Bundle Ø (max.)

127 mm

Material

Plastic

Factory colour

Colourless

Content

1 pc(s)

Manufacturer part #

PWMS-H25-C

Width

9.3 mm

Height

15.7 mm

Length

18 mm

Type

Cable Tie Mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478429 Panduit Cable Tie Mount Cable tie mount Wall plug PWMS-H25-C Bundle Ø range 127 mm (max) Colourless 1 pc(s)

Information

Information 3478429 Panduit Cable Tie Mount Cable tie mount Wall plug PWMS-H25-C Bundle Ø range 127 mm (max) Colourless 1 pc(s)

Description

Mounting type Panduit PWMS. For cable holding tapes up to max. 5.0 mm broad, with expanding anchors' mounting; material thickness: Up to 2.7 mm, hole diameter: 6.5 mm, material: PA 6.6, natural colors. Type: PWMS–H25–C, mounting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)