
Total (€ 0.49 / piece)
€ 0.49
incl. VAT
14-day return policy included
Highlights & Details
Panduit CCS25-S10-C Fastener Screw fixing CCS25-S10-C Bundle Ø range 6.30 mm (max) Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 6.30 mm (max)
Technical specifications
- Mount with M4 screw
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
6.30 mm (max)
- Bundle Ø (max.)
6.30 mm
- Material
Polyamide 6.6
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
CCS25-S10-C
- Width
9.4 mm
- Type
CCS25-S10-C
- Material (details)
Polyamide 6.6
- Bundle diameter
6.3 mm
Documents & Downloads
Datasheet
Datasheet 543025 Panduit CCS25-S10-C Fastener Screw fixing CCS25-S10-C Bundle Ø range 6.30 mm (max) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543025 Panduit CCS25-S10-C Fastener Screw fixing CCS25-S10-C Bundle Ø range 6.30 mm (max) Ecru 1 pc(s)
Information
Information 543025 Panduit CCS25-S10-C Fastener Screw fixing CCS25-S10-C Bundle Ø range 6.30 mm (max) Ecru 1 pc(s)
Description
Mounting clip made of robust material.
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























