• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CCS25-S10-C0 Fastener Screw fixing CCS25-S10-C0 Bundle Ø range 6.30 mm (max) Black 1 pc(s)

1/2
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
6.30 mm
Material
Polyamide 6.6
Bundle Ø range
6.30 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting Clip

  • This text is machine translated.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fixed with M4 screw
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

6.30 mm (max)

Bundle Ø (max.)

6.30 mm

Material

Polyamide 6.6

Mounting Ø (min.)

5.10 mm

Mounting Ø (max.)

5.10 mm

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

CCS25-S10-C0

Width

9.4 mm

Type

CCS25-S10-C0

Material (details)

Polyamide 6.6

Bundle diameter


6.3 mm

Documents & Downloads

Datasheet

Datasheet 545143 Panduit CCS25-S10-C0 Fastener Screw fixing CCS25-S10-C0 Bundle Ø range 6.30 mm (max) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545143 Panduit CCS25-S10-C0 Fastener Screw fixing CCS25-S10-C0 Bundle Ø range 6.30 mm (max) Black 1 pc(s)

Information

Information 545143 Panduit CCS25-S10-C0 Fastener Screw fixing CCS25-S10-C0 Bundle Ø range 6.30 mm (max) Black 1 pc(s)

Description

Mounting clip made of robust material.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)