• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit SE125P-TR0 Braided Cable Hose Black

Application
Product type
Braided hose
Bundle diameter (min.)
38.10 mm
Bundle Ø (max.)
19.10 mm
Material
PET
Features
halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Panduit SE125P-TR0 Braided Cable Hose Black

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Braided hose

Features

halogen-free

Bundle diameter (min.)

38.10 mm

Factory colour

Black

Bundle Ø (max.)

19.10 mm

Material

PET

Min. temperature

-70 °C

Max. temperature

+125 °C

Bundle Ø range

38.10 up to 19.10 mm

Manufacturer part #

SE125P-TR0

Content

Sold per metre

Type

SE125P-TR0

Max. length sold by the metre

61 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 547129 Panduit SE125P-TR0 Braided Cable Hose Black

Information

Information 547129 Panduit SE125P-TR0 Braided Cable Hose Black

Description

Elastic braided hose, braided hose, the permanent wear protection for cables, wires and hoses. Very flexible, open mesh, which is neither accumulating heat or moisture. Offers long-term protection at low weight. For fixing at irregular shapes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)