• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Back cover Google Pixel 8a Transparent Inductive charging 1228

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass Back cover

  • Transparent protective sleeve
  • Antibacterial coating (JIS 22810 ISO 22196 certified)
  • Anti-yellow coating
  • High protection from impacts, dust and scratches
  • Access to all functions
  • Fulfils military standard (MIL-STD 810H)
  • Wireless charging is still possible
  • Suitable for Google pixel 8A

Technical specifications

Product type

Back cover

Compatible with

Google

Compatible with

Pixel 8a

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Material

Polycarbonate (PC)

TPU

Features

Inductive charging

US DoD Military Standards

MIL-STD-810H

Suitable for

15,5 cm (6,1")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384360 PanzerGlass Back cover Google Pixel 8a Transparent Inductive charging 1228

Description

Work hard. Play hard. Protect hard.
Antibacterial PanzerGlass – It has been proven to kill up to 99.99% of the most common surface bacteria that can affect this product. One of the robust polycarbonate cases ever seen by the market. Strong, solid, durable and almost impossible to break.
The hard case from PanzerGlass reliably protects your smartphone against impacts, dust and scratches. The high-quality design of your phone remains visible at the same time. The case allows access to all functions and does not impair wireless charging. The case does not become discolored by an anti-yellow coating.

This text is machine translated.

Scope of delivery

  • PanzerGlass hard case

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)