PanzerGlass Case Fashionable Samba w. MagSafe Case
Made of 100% recycled plastic
Perfectly suitable for MagSafe - for comfortable wireless charging
Fall Protection: Protects against falls on rock-hard sidewalks, unyielding bathroom floors and other surfaces that smash scratch resistance: Protects your device from scratches that can be caused by everyday failures
Shock resistance: Keeps your device from the annoying damage caused by unskilled impacts or falls
Military standard (MIL-STD-810H) = Tested with a fall height of 1.20 meters
Suitable for Apple iPhone 16e
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 16e
Suitable for
15,5 cm (6,1")
Material
Plastic
Features
MagSafe compatibility
US DoD Military Standards
MIL-STD-810H
Suitable for
15,5 cm (6,1")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413331 PanzerGlass Case Fashionable Samba w. MagSafe Case Apple iPhone 16e MagSafe compatibility CRBFBQIG29845
Description
Protect your tech with style Give your mobile phone a style upgrade without compromising protection – with the fashion case from CARE by PanzerGlass. This case is not only chic but also sustainable: Made from 100% recycled TPU it offers reinforced corner protection against the small impacts and falls of everyday life. The soft grip provides for a super pleasant feeling and makes the case as functional as well as stylish. Naturally, the case is compatible with MagSafe and keeps your phone always charged and ready to use – without compromising on the design. Whether you jazz up your outfit or charge quickly while traveling, this case provides for a perfect connection to all your MagSafe accessories.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass Fashionable Case Samba with MagSafe *BULK
Hints
The smartphone shown is not included.
Description
Protect your tech with style Give your mobile phone a style upgrade without compromising protection – with the fashion case from CARE by PanzerGlass. This case is not only chic but also sustainable: Made from 100% recycled TPU it offers reinforced corner protection against the small impacts and falls of everyday life. The soft grip provides for a super pleasant feeling and makes the case as functional as well as stylish. Naturally, the case is compatible with MagSafe and keeps your phone always charged and ready to use – without compromising on the design. Whether you jazz up your outfit or charge quickly while traveling, this case provides for a perfect connection to all your MagSafe accessories.
This text is machine translated.
Scope of delivery
CARE by PanzerGlass Fashionable Case Samba with MagSafe *BULK
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?