• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass Tango 2-in-1 Wallet Case Booklet Apple iPhone 16e Black Shockproof CRRFTWLG29845

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PanzerGlass Tango 2-in-1 Wallet Case Booklet

  • Removable cover made from vegan Lux leather
  • Secure storage of up to 4 cards
  • Improved protection of the camera
  • Demanding but strong protection
  • Suitable for Apple iPhone 16e

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 16e

Factory colour

Black

Material

Leather

Features

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414545 PanzerGlass Tango 2-in-1 Wallet Case Booklet Apple iPhone 16e Black Shockproof CRRFTWLG29845

Description

Tango Two-in-one wallet

It takes two to dance tango. A slim but stable and stylish wallet and a cover in one. Luxurious leather feel. The perfect combination of protection and comfort on your fingertips. More than just an accessory. Tango has an ultra-fine design with an easy to open and close closure. A casual and stylish wallet with a removable cover made of animal-friendly vegan leather. Secure storage of several cards. RFID blocking.

This text is machine translated.

Scope of delivery

  • Care by PanzerGlass tango two-in-one wallet case

Hints

The smartphone shown is not included.

More interesting products

(*All information is plus legal VAT)