• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Basic Aufmaßmappe 5650017061 Tool bag (unequipped) 1-piece (W x H x D) 230 x 310 x 50 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PARAT BASIC 12.5" storage folder, unfitted

  • Convenient grip loop for one-handed operation
  • Low empty weight
  • Easy access to the tools

Technical specifications

Dim

(W x H x D) 230 x 310 x 50 mm

Product type

Tool bag (unequipped)

Material

Faux leather

Factory colour

Black

Inside width

210 mm

Inside height

295 mm

Internal depth

40 mm

Height

310 mm

Width

230 mm

Depth

50 mm

Weight

570 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2992823 Parat Basic Aufmaßmappe 5650017061 Tool bag (unequipped) 1-piece (W x H x D) 230 x 310 x 50 mm

User & Safety Instructions

User & Safety Instructions 2992823 Parat Basic Aufmaßmappe 5650017061 Tool bag (unequipped) 1-piece (W x H x D) 230 x 310 x 50 mm

Description

An exclusive measurement folder has been designed to fit the most important utensils for precise measurement and professional measuring. The high-quality black synthetic leather combines elegance and functionality in one, because the sturdy material not only provides for a noble finish, but makes the measuring folder particularly easy to maintain and durable. In five rubber loops in different sizes, the folder offers the ideal storage solution for measuring utensils; whether pens, arcs, markers, laser distance meter. Also a tablet up to 12.5 inches can be stored in the four stitched corner loops. So that the sensitive display is protected against scratches, a tablet protection is sewn into it. No matter whether architecture, trade or building - the measuring folder is suitable for every application area, which requires precise measurements. The size folder is also fitted and available in size 10.2 inches.

This text is machine translated.

Features

  • Inner side left with 5 insert pockets
  • Inner side right with 3 visiting card pockets
  • Inside center with 1x insert compartment for Block and slot for tablet 12.5"
  • Outer side with grip loop for hand

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)