
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Toolbox TOP-LINE
- Calf leather
- Tool holder system CP-7
Technical specifications
- Dim
(L x W x H) 400 cm x 510 mm x 380 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Divider
- Range of uses
Professionals
- Volume
33 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
460 mm
- Inside height
340 mm
- Internal depth
210 mm
- Length
400 cm
- Height
380 mm
- Width
510 mm
- Depth
260 mm
- Weight
5400 g
- Material (details)
Calf leather, side walls made from HDPE plastic, CON-Pearl® tool boards
- Type
18.000 -581
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821649 Parat TOP-LINE KingSize Timber 18000581 Professionals (L x W x H) 400 cm x 510 mm x 380 mm
User & Safety Instructions
User & Safety Instructions 821649 Parat TOP-LINE KingSize Timber 18000581 Professionals (L x W x H) 400 cm x 510 mm x 380 mm
Information
Information 821649 Parat TOP-LINE KingSize Timber 18000581 Professionals (L x W x H) 400 cm x 510 mm x 380 mm
Description
This tool bag made of leather, made from HDPE plastic, Con-Pearl ® convinces mainly through its high functionality.
Both the front wall, as well as the rear wall of the bag are hinged part and provide direct access to the tools. The front panel boasts a CP-7 tool holder with 15 millimeters, while the rear side is a CP-7 tool holder with 26 millimeters in diameter. The middle wall has a ripping chisel holder for 8 tools in the sizes 6 - 35 millimeters also has a CP-7 tool holder.
With 33 liters interior volume, this tool bag in addition still additional storage space.
In the floor there is a separate plastic compartment, which is provided with an exactly fitting cover. In addition, this tool bag via a separate front pocket, which is ideal for the transport of small parts or documents.
Closed the stable tool bag with Raster lock, which are suitable for a secure closure of the case. It has an empty weight of approx. 5400 g and has ring caps, on which stable carrying strap can be fixed. Thus one stays even with a fully filled tool bag comfortable mobile.
This text is machine translated.
Both the front wall, as well as the rear wall of the bag are hinged part and provide direct access to the tools. The front panel boasts a CP-7 tool holder with 15 millimeters, while the rear side is a CP-7 tool holder with 26 millimeters in diameter. The middle wall has a ripping chisel holder for 8 tools in the sizes 6 - 35 millimeters also has a CP-7 tool holder.
With 33 liters interior volume, this tool bag in addition still additional storage space.
In the floor there is a separate plastic compartment, which is provided with an exactly fitting cover. In addition, this tool bag via a separate front pocket, which is ideal for the transport of small parts or documents.
Closed the stable tool bag with Raster lock, which are suitable for a secure closure of the case. It has an empty weight of approx. 5400 g and has ring caps, on which stable carrying strap can be fixed. Thus one stays even with a fully filled tool bag comfortable mobile.
This text is machine translated.
Features
- Extra thick, stamped leather
- Can carry extreme loads through aluminium angle strengthening or ABS-side walls
- Fatigue-proof carrying through ergonomic design of grips with grip recesses and stable metal grip rails
- Protective, integrated bottom studs
- Tough walls by CON-Pearl®
- Tool holder systems CP-7 to be fitted individually
Scope of delivery
- Middle wall
- Partially fold-out front wall with CP-7 tool holder, diameter 15 mm
- Middle wall with CP-7 tool holder, diameter 11 mm
- CP-7 tool holder, diameter 15 mm
- Partially fold-our back wall with CP-7 tool holder, diameter 26 mm
- Front pocket
- Plastic compartment with lid in bottom
- Variable locks
- Ring caps
- Double-walled.
Hints
Delivery without illustrated tools Con-Pearl is a registered trademark of Friedola Tech GmbH.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 338.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































