• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70221 Duo U-section rail connector (W x H x D) 3.6 x 4 x 3.7 cm 2 pc(s)

1/2
Product type
U-section rail connector
Energy efficiency rating
n.rel.
Factory colour
Transparent
Width
3.6 cm
Height
4 cm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.50 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo Profile Clix pack of 2

  • Including cable routing
  • Easy align by long holes
  • This text is machine translated.

Technical specifications

Product type

U-section rail connector

Factory colour

Transparent

Width

3.6 cm

Height

4 cm

Depth

3.7 cm

Dim

(W x H x D) 3.6 x 4 x 3.7 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577009 Paulmann 70221 Duo U-section rail connector (W x H x D) 3.6 x 4 x 3.7 cm 2 pc(s)

Description

Duo Profile clix for fixing the duo profile in the corners of rooms. Simply screw tight and duo profile click into place. Including cable carrying through metal clip. There are 4 attachments on 2m profile is recommended.

This text is machine translated.

Scope of delivery

  • 2 pieces.

Hints

Material: plastic

What kind of LED Strip Accessories are you looking for?